+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSZZ3/005MP

Transformer: encapsulated; 3VA; 230VAC; 9V; 330mA; PCB; IP00; C: 29mm

Manufacturer: INDEL

Manufacturer part number:
TSZZ3/005MP
TME Symbol:
TSZZ2.8/9V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
3VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
0.33A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Insulation class
II
A dimension
32.3mm
A1 dimension
23.6mm
B dimension
27.3mm
B1 dimension
20.2mm
C dimension
29mm
C1 dimension
25.4mm
M dimension
20mm
P dimension
5.05mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight110.6 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ3/005MP
146 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.98 USDGross price for quantities from 5 pcs - 2.98 USD
Net price for quantities from 25 pcs - 2.88 USDGross price for quantities from 25 pcs - 2.88 USD