+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSZZ35/013M/5

Transformer: encapsulated; 35VA; 230VAC; 24V; 1.45A; PCB; IP00

Manufacturer: INDEL

Manufacturer part number:
TSZZ35/013M/5
TME Symbol:
TSZZ30/24V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
35VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
1.45A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
9-13
Primary winding terminals
1-7
Insulation class
II
A dimension
63.6mm
A1 dimension
41.8mm
B dimension
53.6mm
B1 dimension
35.8mm
C dimension
51.5mm
C1 dimension
42.2mm
D dimension
72.5mm
D1 dimension
43.5mm
M dimension
32.5mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight687.9 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ35/013M/5
28 in TME stock
Net price for quantities from 1 pcs - 20.50 USDGross price for quantities from 1 pcs - 20.50 USD
Net price for quantities from 5 pcs - 19.26 USDGross price for quantities from 5 pcs - 19.26 USD
Net price for quantities from 25 pcs - 18.01 USDGross price for quantities from 25 pcs - 18.01 USD
Net price for quantities from 100 pcs - 16.77 USDGross price for quantities from 100 pcs - 16.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.