+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSZZ45/010M/5

Transformer: encapsulated; 45VA; 230VAC; 18V; 18V; 1.25A; 1.25A; PCB

Manufacturer: INDEL

Manufacturer part number:
TSZZ45/010M/5
TME Symbol:
TSZZ35/2X18V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
45VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
1.25A
Secondary winding current 2
1.25A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
8-9, 13-14
Primary winding terminals
1-7
Insulation class
II
A dimension
63.6mm
A1 dimension
41.8mm
B dimension
53.6mm
B1 dimension
35.8mm
C dimension
56.5mm
C1 dimension
47.3mm
D dimension
72.5mm
D1 dimension
43.5mm
M dimension
32.5mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight793.7 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ45/010M/5
12 in TME stock
Net price for quantities from 1 pcs - 23.06 USDGross price for quantities from 1 pcs - 23.06 USD
Net price for quantities from 5 pcs - 21.67 USDGross price for quantities from 5 pcs - 21.67 USD
Net price for quantities from 25 pcs - 20.27 USDGross price for quantities from 25 pcs - 20.27 USD
Net price for quantities from 100 pcs - 18.87 USDGross price for quantities from 100 pcs - 18.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.