+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSZZ55/005M

Transformer: encapsulated; 55VA; 230VAC; 12V; 12V; 2.29A; 2.29A; PCB

Manufacturer: INDEL

Manufacturer part number:
TSZZ55/005M
TME Symbol:
TSZZ45/2X12V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
55VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
2.29A
Secondary winding current 2
2.29A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
8-9, 13-14
Primary winding terminals
1-7
Insulation class
II
A dimension
70mm
A1 dimension
47.2mm
B dimension
61.2mm
B1 dimension
41.2mm
C dimension
56.5mm
C1 dimension
46.8mm
D dimension
77.5mm
D1 dimension
47.5mm
M dimension
35mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight966.6 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ55/005M
14 in TME stock
Net price for quantities from 1 pcs - 24.99 USDGross price for quantities from 1 pcs - 24.99 USD
Net price for quantities from 5 pcs - 23.49 USDGross price for quantities from 5 pcs - 23.49 USD
Net price for quantities from 25 pcs - 21.96 USDGross price for quantities from 25 pcs - 21.96 USD
Net price for quantities from 100 pcs - 20.46 USDGross price for quantities from 100 pcs - 20.46 USD
No. of pieces (Multiplicity: 1)