+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INDEL | |
Type of transformer | encapsulated | |
Power | 4.5VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 15V | |
Secondary voltage 2 | 15V | |
Secondary winding current 1 | 0.15A | |
Secondary winding current 2 | 0.15A | |
Mounting | PCB | |
IP rating | IP00 | |
Conform to the norm | PN EN 61558 | |
Thermal class | Ta40B | |
Secondary winding terminals | 6-7, 9-10 | |
Primary winding terminals | 1-5 | |
Insulation class | II | |
A dimension | 41.4mm | |
A1 dimension | 29.7mm | |
B dimension | 35mm | |
B1 dimension | 25mm | |
C dimension | 28.3mm | |
C1 dimension | 22.8mm | |
M dimension | 25.1mm | |
P dimension | 5mm | |
Electrical insulation strength | 4kV/60s |