+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSZZ7/007M

Transformer: encapsulated; 7VA; 230VAC; 12V; 580mA; PCB; IP00

Manufacturer: INDEL

Manufacturer part number:
TSZZ7/007M
TME Symbol:
TSZZ6/12V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
7VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
0.58A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Insulation class
II
A dimension
45mm
A1 dimension
31mm
B dimension
38mm
B1 dimension
27mm
C dimension
31.8mm
C1 dimension
26mm
M dimension
25mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight195.26 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ7/007M
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 5 pcs - 4.77 USDGross price for quantities from 5 pcs - 4.77 USD
Net price for quantities from 25 pcs - 4.43 USDGross price for quantities from 25 pcs - 4.43 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD