+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TT-MX212

Probe: for oscilloscope; passive; 250MHz; 10: 1; 400V; 10MΩ/13pF


Manufacturer: TESTEC

Manufacturer part number:
TT-MX212
TME Symbol:
TT-MX212

Specification

Manufacturer
TESTEC
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
250MHz
Attenuator
10:1
Max. input voltage
400V
Input impedance
10MΩ/13pF
Rise time
1.4ns
Cable/adapter structure
BNC plug
Cable length
1.2m
Standard equipment
  • BNC adapter
  • grounding lead terminated with insulated crocodile clip
  • probe
  • protective caps
  • test probe
  • trimmer tool
Gross weight89.4 g
See other products in this category: Probes for Oscilloscopes and Scopometers TESTEC,
*
TT-MX212
6 in TME stock
Net price for quantities from 1 pcs - 29.81 USDGross price for quantities from 1 pcs - 29.81 USD
Net price for quantities from 3 pcs - 27.95 USDGross price for quantities from 3 pcs - 27.95 USD
Net price for quantities from 5 pcs - 26.08 USDGross price for quantities from 5 pcs - 26.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.