+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TT-SI7005

Probe: for oscilloscope; active,differential; 60MHz; 35V; 5.8ns


Manufacturer: TESTEC

Manufacturer part number:
TT-SI7005
TME Symbol:
TT-SI7005

Specification

Manufacturer
TESTEC
Type of measuring probe
for oscilloscope
Kind of probe
active, differential
Band
60MHz
Attenuator
1:1/5:1/10:1
Max. input voltage
35V
Input impedance
0.5MΩ/6pF
Rise time
5.8ns
Cable/adapter structure
BNC plug
Conform to the norm
CAT III 600V EN 61010
Dimensions
195x55x30mm
Power supply
  • power supply 9V DC
Standard equipment
  • power supply
  • probe
  • test hooks
  • test leads ( 2pcs.)
  • user's manual
Gross weight867.2 g

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers TESTEC,
*
TT-SI7005
1 in TME stock
Net price for quantities from 1 pcs - 456.47 USDGross price for quantities from 1 pcs - 456.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.