+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TT-SI8050

Probe: for oscilloscope; active,differential; 70MHz; 50: 1,500: 1


Manufacturer: TESTEC

Manufacturer part number:
TT-SI8050
TME Symbol:
TT-SI8050

Specification

Manufacturer
TESTEC
Type of measuring probe
for oscilloscope
Kind of probe
active, differential
Band
70MHz
Attenuator
50:1/500:1
Max. input voltage
1.5kV
Rise time
≤5ns
Cable/adapter structure
BNC plug
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Standard equipment
  • 2 crocodile clips
  • BNC-BNC cable
  • mains battery charger
  • test hooks
  • test leads ( 2pcs.)
  • test tweezers
  • USB cable
Supply voltage
  • 230V AC
Gross weight1.4897 kg

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers TESTEC,
*
TT-SI8050
0 in TME stock
Net price for quantities from 1 pcs - 847.72 USDGross price for quantities from 1 pcs - 847.72 USD
Net price for quantities from 3 pcs - 787.17 USDGross price for quantities from 3 pcs - 787.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.