+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TT104N14KOF

Module: thyristor; double series; 1.4kV; 104A; BG-PB20-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TT104N14KOF
TME Symbol:
TT104N14KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
104A
Case
BG-PB20-1
Max. forward voltage
1.62V
Max. forward impulse current
2.05kA
Gate current
120mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight151.56 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TT104N14KOF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 218.92 USDGross price for quantities from 1 pcs - 218.92 USD
Net price for quantities from 3 pcs - 193.10 USDGross price for quantities from 3 pcs - 193.10 USD
Net price for quantities from 5 pcs - 174.01 USDGross price for quantities from 5 pcs - 174.01 USD
Net price for quantities from 15 pcs - 156.05 USDGross price for quantities from 15 pcs - 156.05 USD