+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TT215N22KOF

Module: thyristor; double series; 2.2kV; 215A; BG-PB50-1; Ifsm: 7kA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TT215N22KOF
TME Symbol:
TT215N22KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
2.2kV
Load current
215A
Case
BG-PB50-1
Max. forward voltage
1.8V
Max. forward impulse current
7kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight758.41 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TT215N22KOF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 237.76 USDGross price for quantities from 1 pcs - 237.76 USD
Net price for quantities from 3 pcs - 221.17 USDGross price for quantities from 3 pcs - 221.17 USD
Net price for quantities from 6 pcs - 205.69 USDGross price for quantities from 6 pcs - 205.69 USD