+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TIE10 | |
Type of cable accessories | cable tie | |
Version | with the addition of ferromagnetic powder | |
Length | 0.15m | |
Tie width | 3.6mm | |
Colour | blue | |
Tie material | polyamide | |
Wristband features | detectable by a metal detector | |
Tie strength | 176N | |
Loop diameter max | 35mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -40...85°C | |
Manufacturer series | MetalSense | |
Trade name | detection cable tie |