+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TT4X370B

Cable tie; L: 370mm; W: 3.6mm; black; polyamide; 176N; Ømax: 100mm


Manufacturer: TIE10

Manufacturer part number:
TT4X370B
TME Symbol:
TT3.6X370/BK

Specification

Manufacturer
TIE10
Type of cable accessories
cable tie
Length
370mm
Tie width
3.6mm
Colour
black
Tie material
polyamide
Tie strength
176N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
TIE10 Classic
Resistance to
UV rays
Gross weight1.73 g
Certificates
EAN code5906809740220
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TT4X370B
4900 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 6 000 pcs