+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TT31-FS

Timer; Range: 0÷9999h; relay; 12VAC; 12VDC; IP65 from the front


Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
TT31-FS
TME Symbol:
TT31-FS

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
timer
Counting range
0...9999h
Kind of output
relay
Operating temperature
0...50°C
IP rating
IP65 from the front
Supply voltage
  • 12V AC
  • 12V DC
Gross weight144.1 g
Certificates
See other products in this category: Digital Timers ASCON TECNOLOGIC,
*
TT31-FS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 133.16 USDGross price for quantities from 1 pcs - 133.16 USD
Net price for quantities from 10 pcs - 116.38 USDGross price for quantities from 10 pcs - 116.38 USD