+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TT330N16KOF

Module: thyristor; double series; 1.6kV; 330A; BG-PB50AT-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TT330N16KOF
TME Symbol:
TT330N16KOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
330A
Case
BG-PB50AT-1
Max. forward voltage
1.28V
Max. forward impulse current
10kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight760.2 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TT330N16KOF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 295.14 USDGross price for quantities from 1 pcs - 295.14 USD
Net price for quantities from 3 pcs - 236.99 USDGross price for quantities from 3 pcs - 236.99 USD