+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TT8X400MD

Cable tie; L: 400mm; W: 7.6mm; blue; polyamide; 540N; Ømax: 105mm


Manufacturer: TIE10

Manufacturer part number:
TT8X400MD
TME Symbol:
TT7.6X400/BL

Specification

Manufacturer
TIE10
Type of cable accessories
cable tie
Version
with the addition of ferromagnetic powder
Length
0.4m
Tie width
7.6mm
Colour
blue
Tie material
polyamide
Wristband features
detectable by a metal detector
Tie strength
540N
Loop diameter max
105mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
MetalSense
Trade name
detection cable tie
Gross weight4.9 g
Certificates
EAN code5906809741012
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TT8X400MD
1200 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs