+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TT8X500B

Cable tie; L: 500mm; W: 7.6mm; black; polyamide; 540N; Ømax: 150mm


Manufacturer: TIE10

Manufacturer part number:
TT8X500B
TME Symbol:
TT7.6X500/BK

Specification

Manufacturer
TIE10
Type of cable accessories
cable tie
Length
0.5m
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
540N
Loop diameter max
150mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
TIE10 Classic
Resistance to
UV rays
Gross weight6.02 g
Certificates
EAN code5906809740428
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TT8X500B
4800 in TME stock
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs