+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TTC20N

Mounting holder; polyetylene; FlexiPipe; white; Size: 20; -15÷80°C


Manufacturer: TIE10

Manufacturer part number:
TTC20N
TME Symbol:
TTC20/WH

Specification

Manufacturer
TIE10
Type of cable accessories
mounting holder
Material
polyetylene
Manufacturer series
FlexiPipe
Cable accessories application
for braids, protective tube, protective tubes
Colour
white
Conduit size
20
Operating temperature
-15...80°C
Gross weight2.42 g
Certificates
EAN code5906809741128
See other products in this category: Conduits accessories TIE10,
See other products from this series.:
*
TTC20N
1590 in TME stock
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1750 pcs - 0.03 USDGross price for quantities from 1750 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs