+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TTC32B

Mounting holder; polyetylene; FlexiPipe; black; Size: 32; -15÷80°C

Manufacturer: TIE10

Manufacturer part number:
TTC32B
TME Symbol:
TTC32/BK

Specification

Manufacturer
TIE10
Type of cable accessories
mounting holder
Material
polyetylene
Manufacturer series
FlexiPipe
Cable accessories application
for braids, protective tube, protective tubes
Colour
black
Conduit size
32
Operating temperature
-15...80°C
Gross weight6.42 g
Certificates
EAN code5906809741104
See other products in this category: Conduits accessories TIE10,
See other products from this series.:
*
TTC32B
910 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 750 pcs - 0.06 USDGross price for quantities from 750 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 50 pcs