+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TTCC-R14W

Holder; natural; on round cable; 100pcs; with a nail; RoundFix


Manufacturer: TIE10

Manufacturer part number:
TTCC-R14W
TME Symbol:
TTCC-R14

Specification

Manufacturer
TIE10
Type of cable accessories
holder
Body colour
natural
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Manufacturer series
RoundFix
Max. wire diameter
14mm
Gross weight153.9 g
Certificates
EAN code5906809741418
See other products in this category: Cable Holders TIE10,
See other products from this series.:
*
TTCC-R14W
100 in TME stock
Net price for quantities from 1 pcg - 3.38 USDGross price for quantities from 1 pcg - 3.38 USD
Net price for quantities from 10 pcg - 3.10 USDGross price for quantities from 10 pcg - 3.10 USD
Net price for quantities from 50 pcg - 2.92 USDGross price for quantities from 50 pcg - 2.92 USD
Net price for quantities from 100 pcg - 2.44 USDGross price for quantities from 100 pcg - 2.44 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.