+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TTF4X150B

Cable tie; L: 150mm; W: 3.6mm; black; polyamide; 176N; Ømax: 35mm

Manufacturer: TIE10

Manufacturer part number:
TTF4X150B
TME Symbol:
TTF3.6X150/BK

Specification

Manufacturer
TIE10
Type of cable accessories
cable tie
Version
with fixing lugs
Length
0.15m
Tie width
3.6mm
Colour
black
Tie material
polyamide
Tie strength
176N
Loop diameter max
35mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
Mountie
Resistance to
UV rays
Panel cutout diameter
5mm
Gross weight0.837 g
Certificates
EAN code5906809741555
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TTF4X150B
3400 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs