+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TTL-232R-5V-AJ

Module: cable integrated; UART,USB; lead; 5V; Jack 3,5mm,USB A


Manufacturer: FTDI

Manufacturer part number:
TTL-232R-5V-AJ
TME Symbol:
TTL-232R-5V-AJ

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
Version
lead
I/O voltage levels
5V
Interface
  • UART
  • USB
Cable/adapter structure
  • Jack 3,5mm
  • USB A
Gross weight78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI
*
TTL-232R-5V-AJ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Cardboard = 100 pcs