+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TTL-234X-3V3-WE

Module: cable integrated; UART,USB; lead; USB-TTL; 3.3V; USB A


Manufacturer: FTDI

Manufacturer part number:
TTL-234X-3V3-WE
TME Symbol:
TTL-234X-3V3-WE

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
Version
lead
Kind of module
USB - TTL
I/O voltage levels
3.3V
Cable/adapter structure
USB A
Cable length
1.8m
Interface
  • UART
  • USB
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI
*
TTL-234X-3V3-WE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.