+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TTSL32G

Cable strap clip; L: 120mm; 50pcs; -15÷80°C; StrapLock; Body: grey


Manufacturer: TIE10

Manufacturer part number:
TTSL32G
TME Symbol:
TTSL32G

Specification

Manufacturer
TIE10
Type of cable accessories
cable strap clip
Length
120mm
Quantity in set/package
50pcs.
Operating temperature
-15...80°C
Manufacturer series
StrapLock
Body colour
grey
Cable accessories application
for braids, for conduit, for wire
Material
PE
Max. wire diameter
32mm
Gross weight287.59 g
Certificates
EAN code5906809743085
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TTSL32G
46 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.70 USDGross price for quantities from 1 pcg - 2.70 USD
Net price for quantities from 5 pcg - 2.33 USDGross price for quantities from 5 pcg - 2.33 USD
Net price for quantities from 15 pcg - 2.18 USDGross price for quantities from 15 pcg - 2.18 USD
Net price for quantities from 30 pcg - 2.03 USDGross price for quantities from 30 pcg - 2.03 USD