+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | cable clips | |
Bundle diameter | 4.2mm | |
Body material | polyamide | |
Body colour | natural | |
Flammability rating | UL94V-2 | |
A dimension | 5mm | |
C dimension | 1.8mm | |
B dimension | 22mm |