+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TTU-18

Cable clips; Øbundle : 16.5mm; polyamide; natural; UL94V-2

Manufacturer: KSS WIRING

Manufacturer part number:
TTU-18
TME Symbol:
TTU-18

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable clips
Bundle diameter
16.5mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
A dimension
18mm
C dimension
2mm
B dimension
38mm
Dimensions
Gross weight0.813 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders KSS WIRING,
*
TTU-18
28 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs