+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | cable clips | |
Bundle diameter | 26.7mm | |
Body material | polyamide | |
Body colour | natural | |
Flammability rating | UL94V-2 | |
A dimension | 28mm | |
C dimension | 2mm | |
B dimension | 55.1mm |