+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of tip | bootlace ferrule | |
Ferrule variant | non-insulated | |
Contact material | copper | |
Wire cross-section | 0.75mm2 | |
Bit length | 8mm | |
Contact plating | tinned | |
Electrical mounting | crimped | |
Conform to the norm | DIN 46228-1 |