+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of storage accessories | heat shrink markers | |
Length | 16mm | |
Colour | yellow | |
Application of storage accessories | for marking wire and cable | |
No. of labels | 1500pcs. | |
Material | crosslinked polyolefin POX | |
Version | thin walled | |
Min. diameter before shrinking | 12mm | |
Diameter after shrinking | 4mm | |
Shrinking ratio | 3:1 | |
Operating temperature | -55...135°C | |
Wall thickness | 0.84mm | |
Shrinkage temperature | 90°C | |
Related items | H6100, TrakMark DS, TT430, TT431, TT4030 |