+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

553-71020

Heat shrink markers; 25mm; white; for marking wire and cable

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-71020
TME Symbol:
TULT6-2DS-2X25-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
25mm
Colour
white
Application of storage accessories
for marking wire and cable
No. of labels
2000pcs.
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
6mm
Diameter after shrinking
2mm
Shrinking ratio
3:1
Operating temperature
-55...135°C
Wall thickness
0.69mm
Shrinkage temperature
90°C
Related items
H6100, TrakMark DS, TT430, TT431, TT4030
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight750 g
Certificates
EAN code4031026453446
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-71020
0 in TME stock
Net price for quantities from 1 pcg - 783.79 USDGross price for quantities from 1 pcg - 783.79 USD
Net price for quantities from 5 pcg - 718.47 USDGross price for quantities from 5 pcg - 718.47 USD
Net price for quantities from 15 pcg - 631.39 USDGross price for quantities from 15 pcg - 631.39 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.