+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

553-40650

Heat shrink markers; yellow; for marking wire and cable

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-40650
TME Symbol:
TULT6-2YE-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Colour
yellow
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
6mm
Diameter after shrinking
2mm
Shrinking ratio
3:1
Operating temperature
-55...135°C
Wall thickness
0.7mm
Shrinkage temperature
90°C
Related items
H6100, TrakMark DS, TT430, TT431, TT4030
Gross weight8.92 g
Certificates
EAN code4031026541495
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-40650
0 in TME stock
Net price for quantities from 110 m - 12.24 USDGross price for quantities from 110 m - 12.24 USD
Net price for quantities from 550 m - 11.21 USDGross price for quantities from 550 m - 11.21 USD
Net price for quantities from 1650 m - 9.86 USDGross price for quantities from 1650 m - 9.86 USD
Amount (Multiplicity: 110)
Minimum order quantity: 110.
Multiplicity: 110.