+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TV0820-3R0335-R

Supercapacitor; THT; 3.3F; 3VDC; -10÷30%; Ø8.5x21mm; Pitch: 3.5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
TV0820-3R0335-R
TME Symbol:
TV0820-3R0335-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
3.3F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø8.5x21mm
Terminal pitch
3.5mm
ESR value
75mΩ
Leakage current
15µA
Operating temperature
-40...65°C
Height
21mm
Diameter
8.5mm
Manufacturer series
TV
Gross weight1.43 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
TV0820-3R0335-R
0 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 20 pcs - 1.53 USDGross price for quantities from 20 pcs - 1.53 USD
Net price for quantities from 30 pcs - 1.44 USDGross price for quantities from 30 pcs - 1.44 USD
Net price for quantities from 40 pcs - 1.38 USDGross price for quantities from 40 pcs - 1.38 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs