+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TV1030-3R0106-R

Supercapacitor; THT; 10F; 3VDC; -10÷30%; Ø10.5x31.5mm; Pitch: 5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
TV1030-3R0106-R
TME Symbol:
TV1030-3R0106-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
10F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø10.5x31.5mm
Terminal pitch
5mm
ESR value
26mΩ
Leakage current
25µA
Operating temperature
-40...65°C
Height
31.5mm
Diameter
10.5mm
Manufacturer series
TV
Gross weight3.298 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
TV1030-3R0106-R
98 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 20 pcs - 2.21 USDGross price for quantities from 20 pcs - 2.21 USD
Net price for quantities from 40 pcs - 1.90 USDGross price for quantities from 40 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 200 pcs - 1.41 USDGross price for quantities from 200 pcs - 1.41 USD
Net price for quantities from 300 pcs - 1.34 USDGross price for quantities from 300 pcs - 1.34 USD
Net price for quantities from 400 pcs - 1.32 USDGross price for quantities from 400 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs