+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TV1245-3R0346-R

Supercapacitor; THT; 34F; 3VDC; -10÷30%; Ø12.9x49mm; Pitch: 5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
TV1245-3R0346-R
TME Symbol:
TV1245-3R0346-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
34F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø12.9x49mm
Terminal pitch
5mm
ESR value
16mΩ
Leakage current
75µA
Operating temperature
-40...65°C
Height
49mm
Diameter
12.9mm
Manufacturer series
TV
Gross weight8.117 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
TV1245-3R0346-R
195 in TME stock
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 5 pcs - 5.01 USDGross price for quantities from 5 pcs - 5.01 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 14 pcs - 4.38 USDGross price for quantities from 14 pcs - 4.38 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 40 pcs - 3.85 USDGross price for quantities from 40 pcs - 3.85 USD
Net price for quantities from 50 pcs - 3.80 USDGross price for quantities from 50 pcs - 3.80 USD
Net price for quantities from 75 pcs - 3.70 USDGross price for quantities from 75 pcs - 3.70 USD
Net price for quantities from 100 pcs - 3.63 USDGross price for quantities from 100 pcs - 3.63 USD
Net price for quantities from 1000 pcs - 3.41 USDGross price for quantities from 1000 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs