+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TV1325-3R0156-R

Supercapacitor; THT; 15F; 3VDC; -10÷30%; Ø13.5x28.4mm; Pitch: 5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
TV1325-3R0156-R
TME Symbol:
TV1325-3R0156-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
15F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø13.5x28.4mm
Terminal pitch
5mm
ESR value
24mΩ
Leakage current
35µA
Operating temperature
-40...65°C
Height
28.4mm
Diameter
13.5mm
Manufacturer series
TV
Gross weight4.76 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
TV1325-3R0156-R
31 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 100 pcs - 2.36 USDGross price for quantities from 100 pcs - 2.36 USD
Net price for quantities from 200 pcs - 2.24 USDGross price for quantities from 200 pcs - 2.24 USD
Net price for quantities from 500 pcs - 2.14 USDGross price for quantities from 500 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 100 pcs