+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TV1860-3R0107-R

Supercapacitor; THT; 100F; 3VDC; -10÷30%; Ø18.5x60.5mm; 11mΩ; 225uA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
TV1860-3R0107-R
TME Symbol:
TV1860-3R0107-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
100F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø18.5x60.5mm
Terminal pitch
7.5mm
ESR value
11mΩ
Leakage current
225µA
Operating temperature
-50...85°C
Height
60.5mm
Diameter
18.5mm
Manufacturer series
TV
Gross weight20.77 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
TV1860-3R0107-R
90 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 3 pcs - 9.53 USDGross price for quantities from 3 pcs - 9.53 USD
Net price for quantities from 5 pcs - 9.16 USDGross price for quantities from 5 pcs - 9.16 USD
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 20 pcs - 7.26 USDGross price for quantities from 20 pcs - 7.26 USD
Net price for quantities from 30 pcs - 6.59 USDGross price for quantities from 30 pcs - 6.59 USD
Net price for quantities from 60 pcs - 5.76 USDGross price for quantities from 60 pcs - 5.76 USD
Net price for quantities from 120 pcs - 5.56 USDGross price for quantities from 120 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcs