+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TVA1635-3R0356-R

Supercapacitor; THT; 35F; 3VDC; -10÷30%; Ø16.5x38mm; Pitch: 7.5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
TVA1635-3R0356-R
TME Symbol:
TVA1635-3R0356-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
35F
Operating voltage
3V DC
Tolerance
-10...30%
Body dimensions
Ø16.5x38mm
Terminal pitch
7.5mm
ESR value
15mΩ
Leakage current
90µA
Operating temperature
-40...65°C
Height
38mm
Diameter
16.5mm
Manufacturer series
TVA
Gross weight9.95 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
TVA1635-3R0356-R
38 in TME stock
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 5.87 USD
Net price for quantities from 3 pcs - 5.55 USDGross price for quantities from 3 pcs - 5.55 USD
Net price for quantities from 5 pcs - 5.28 USDGross price for quantities from 5 pcs - 5.28 USD
Net price for quantities from 10 pcs - 4.81 USDGross price for quantities from 10 pcs - 4.81 USD
Net price for quantities from 20 pcs - 4.34 USDGross price for quantities from 20 pcs - 4.34 USD
Net price for quantities from 50 pcs - 4.06 USDGross price for quantities from 50 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs