+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRONICS
Manufacturer | EATON ELECTRONICS | |
Type of capacitor | supercapacitor | |
Mounting | THT | |
Capacitance | 60F | |
Operating voltage | 3V DC | |
Tolerance | -10...30% | |
Body dimensions | Ø18.5x42mm | |
Terminal pitch | 7.5mm | |
ESR value | 13mΩ | |
Leakage current | 135µA | |
Operating temperature | -40...65°C | |
Height | 42mm | |
Diameter | 18.5mm | |
Manufacturer series | TVA |