+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TVCU13BB

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; none; 4.8x4.8mm


Manufacturer: JIANFU

Manufacturer part number:
TVCU13BB
TME Symbol:
TVCU13BB

Specification

Manufacturer
JIANFU
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Body dimensions
4.8x4.8mm
Button height
0.55mm
Switching method
OFF-(ON)
Operating temperature
-30...85°C
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT JIANFU,
*
TVCU13BB
790 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:
Bag = 1 000 pcsCardboard = 3 000 pcs