+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TW31-RPI.9

Enclosure: for display; black; Raspberry Pi 7"; ABS; X: 210mm


Manufacturer: TEKO

Manufacturer part number:
TW31-RPI.9
TME Symbol:
TW31-RPI.9

Specification

Manufacturer
TEKO
Type of enclosure
for display
Body colour
black
Application - series/manufacturer
Raspberry Pi 7"
Enclosure material
ABS
Dimension X
210mm
Dimension Y
252.5mm
Dimension Z
40mm
Gross weight450 g
Certificates
See other products in this category: Enclosure for Embedded Systems TEKO,
*
TW31-RPI.9
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 63.99 USDGross price for quantities from 10 pcs - 63.99 USD
Net price for quantities from 20 pcs - 56.88 USDGross price for quantities from 20 pcs - 56.88 USD
Net price for quantities from 50 pcs - 49.78 USDGross price for quantities from 50 pcs - 49.78 USD