+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | for devices with displays | |
Dimension X | 210mm | |
Dimension Y | 252mm | |
Dimension Z | 40mm | |
Body colour | black | |
Manufacturer series | TEKWALL | |
Version | with battery compartment |