+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170-01001

Braid; ØBraid : 5÷8mm; PET,polyester; black; Helagaine Twist-In


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-01001
TME Symbol:
TWIST-IN-08-PET-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
5...8mm
Material
PET, polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Cable accessories features
halogen free
Manufacturer series
Helagaine Twist-In
Version
incised
Operating temperature
-70...125°C
Gross weight14.987 g
Certificates
EAN code4031026404226

WATCH VIDEO

See other products in this category: Conduits HELLERMANNTYTON,
See other products from this series.:
*
170-01001
300 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 4.82 USDGross price for quantities from 100 m - 4.82 USD
Net price for quantities from 500 m - 4.29 USDGross price for quantities from 500 m - 4.29 USD
Net price for quantities from 1000 m - 3.89 USDGross price for quantities from 1000 m - 3.89 USD
Packaging method by the manufacturer:Reel = 100 mCardboard = 200 m