+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | braid | |
Braid diameter | 32...38mm | |
Material | PET, polyester | |
Colour | black | |
Cable accessories application | binding cables into bundles, wires protection against damage | |
Cable accessories features | halogen free | |
Manufacturer series | Helagaine Twist-In | |
Version | incised | |
Operating temperature | -70...125°C |