+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TWJ-3019.02-C

Wire; 2x30AWG; unshielded; 600V; 305m; Cu; stranded


Manufacturer: AGILINK MICROWIRES

Manufacturer part number:
TWJ-3019.02-C
TME Symbol:
TWJ-3019.02-C

Specification

Manufacturer
AGILINK MICROWIRES
Type of wire
control cable
Cable structure
2x30AWG
Shield structure
unshielded
Rated voltage
0.6kV
Package contents
305m
Kind of core
Cu, silver plated
Core structure
stranded
Number of cores
2
Core diameter
30AWG
Core marking
colours without colour repetition
Cable external diameter
1.23mm
Kind of material
no flame propagation
Operating temperature
-196...200°C
Earth core
none
CPR standard
no classification
Conform to the norm
UL 94
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Gross weight1.037 kg
Certificates
See other products in this category: Multicore Cables - Unshielded AGILINK MICROWIRES,
*
TWJ-3019.02-C
0 in TME stock
Net price for quantities from 1 rol - 1 490.05 USDGross price for quantities from 1 rol - 1 490.05 USD
Net price for quantities from 3 rol - 1 303.79 USDGross price for quantities from 3 rol - 1 303.79 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.