+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | AGILINK MICROWIRES | |
Type of wire | control cable | |
Cable structure | 6x30AWG | |
Shield structure | unshielded | |
Rated voltage | 0.6kV | |
Package contents | 152m | |
Kind of core | Cu, silver plated | |
Core structure | stranded | |
Number of cores | 6 | |
Core diameter | 30AWG | |
Core marking | colours without colour repetition | |
Cable external diameter | 1.85mm | |
Kind of material | no flame propagation | |
Operating temperature | -196...200°C | |
Earth core | none | |
CPR standard | no classification | |
Conform to the norm | UL 94 | |
Package contents - ft | 500ft | |
Information | The UL Label and Mark on full factory packaging only |