+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TWS-VIE-GW

Wireless headphones with microphone; white; USB C; 20Hz÷20kHz


Manufacturer: GEMBIRD

Manufacturer part number:
TWS-VIE-GW
TME Symbol:
TWS-VIE-GW

Specification

Manufacturer
GEMBIRD
Type of PC accessories
wireless headphones with microphone
Colour
white
Connection
USB C
Version
earphones, wireless
PC accessories features
LED indicator
Bandwidth
20Hz...20kHz
Range
10m
Bluetooth version
5.0
Capacity
30mAh
Nominal life
3h
Charging power minimum
2W
Charging power maximum
5W
Charge time
1.5h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 30mAh x2
Kit contents
  • case
  • headphones
  • no charger included
  • USB cable
Interface
  • A2DP
  • AVRCP
  • HFP
  • HSP
Marking
Gross weight75.69 g
Certificates
See other products in this category: Peripherals GEMBIRD,
*
TWS-VIE-GW
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Air delivery is not possible
Net price for quantities from 1 pcs - 10.78 USDGross price for quantities from 1 pcs - 10.78 USD
Net price for quantities from 3 pcs - 9.34 USDGross price for quantities from 3 pcs - 9.34 USD