+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

650201144G

Module: RF; FM transmitter; FSK; 868.3MHz; 12VDC; 75x40x16mm; 16mA


Manufacturer: AUREL

Manufacturer part number:
650201144G
TME Symbol:
TX-6M-HCS-868

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
868.3MHz
Dimensions
75x40x16mm
Data transfer rate
3.3kbps
Current consumption
16mA
Transmitter power
1mW
Number of channels
6
Supply voltage
  • 12V DC
Power supply
  • battery 8LR932 12V x1
Battery/ rechargeable battery
  • battery 8LR932 12V x1
Gross weight23.7 g
Certificates
See other products in this category: RF modules AUREL,
*
650201144G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.56 USDGross price for quantities from 1 pcs - 26.56 USD
Net price for quantities from 10 pcs - 24.81 USDGross price for quantities from 10 pcs - 24.81 USD
Net price for quantities from 25 pcs - 22.50 USDGross price for quantities from 25 pcs - 22.50 USD
Net price for quantities from 50 pcs - 21.19 USDGross price for quantities from 50 pcs - 21.19 USD