+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TX16/9.6/6.3-4A11

Ferrite: toroidal; Øint: 8.95mm; Øout: 16.75mm; Core mat: 4A11


Manufacturer: FERROXCUBE

Manufacturer part number:
TX16/9.6/6.3-4A11

Alternative designations: 432703006111

TME Symbol:
TX16/9.6-4A11

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
8.95mm
Outside diameter
16.75mm
Core material
4A11
Ferrite features
rounded edges
Height
6.95mm
Effective core volume (Ve)
760mm3
Effective core cross-section (Ae)
19.7mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Gross weight3.865 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX16/9.6/6.3-4A11
0 in TME stock
No. of pieces (Multiplicity: 1 680)
Minimum order quantity: 3 360.
Multiplicity: 1 680.
Product for special order
Packaging method by the manufacturerCardboard = 210 pcsCardboard = 840 pcs