+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TX2-24V

Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 2A; TX


Manufacturer: PANASONIC

Manufacturer part number:
TX2-24V
TME Symbol:
TX2-24V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
2A
DC contacts rating @R
2A / 30V DC
Manufacturer series
TX
Switched voltage
max. 220V DC
Relay variant
signal, subminiature
Mounting
PCB
Coil resistance
4114Ω
Coil voltage min.
18V DC
Body dimensions
15x7.4x8.2mm
Coil power consumption
140mW
Mechanical durability
100000000 cycles
Contact material
silver alloy
Coil current
5.8mA
Contact plating
gold-plated
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight2.13 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
TX2-24V
1094 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Packaging method by the manufacturer:Tube = 40 pcsCardboard = 1 000 pcs