+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TX23J

Relay: electromagnetic; Ucoil: 3VDC; DPDT; 2A; TX; miniature


Manufacturer: PANASONIC

Manufacturer part number:
TX23J
TME Symbol:
TX2-3V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
3V DC
Contacts configuration
DPDT
Contact current max.
2A
Manufacturer series
TX
Relay variant
miniature
Gross weight2.16 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
TX23J
0 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 2.88 USD
Net price for quantities from 40 pcs - 2.54 USDGross price for quantities from 40 pcs - 2.54 USD
Net price for quantities from 120 pcs - 2.37 USDGross price for quantities from 120 pcs - 2.37 USD
Net price for quantities from 1000 pcs - 2.21 USDGross price for quantities from 1000 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs